Image is representational - see mfr. specs

121575-3782

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 32-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 32-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215753782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-3782
  • Alias/AKA:
    CA3102E32-1P-B-A232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Shell Material:
    Aluminium alloy
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Number of Contacts:
    2 contacts size 0, 3 contacts size 12
  • Shielding:
    No
  • Gender:
    Pin
  • Contact Type:
    Solder Cup
  • Test Voltage:
    2500 Vrms
  • Bayonet:
    Connector with bayonet coupling
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Retention (Size 25/12):
    55 N
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Arrangement:
    32-1
  • Contact Retention (Size 500/0):
    95 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Shell Size:
    32
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Box mounting receptacle
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Air And Creepage Paths (Min):
    2,8 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$164.56
50
$87.12
75
$61.31
100 +
$60.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!