Image is representational - see mfr. specs

121575-3570

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 36-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 36-7 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215753570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-3570
  • Alias/AKA:
    CA3100E36-7S-B-F80-09-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielding:
    No
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Contacts Included:
    no, delivery without contacts
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Wall mounting receptacle
  • Bayonet:
    Connector with bayonet coupling
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Arrangement:
    36-7
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    7 contacts size 12, 40 contacts size 16
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Endbell Style:
    Angular endbell with through holes
  • Shell Size:
    36
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Retention (Size 25/12):
    55 N
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Test Voltage:
    2000 Vrms
  • Wire Cross Section:
    AWG 14/12 (Size 12), AWG 18/16 (Size 16)
  • Contact Type:
    AWG Crimp
  • Gender:
    Socket
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$420.99
50
$215.02
75
$146.37
100 +
$143.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!