- Home ›
- All Products›
- 121575-3145
121575-3145
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 32-17 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Box Mount - Contact Arrangement: 32-17 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215753145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121575-3145
-
Alias/AKA:CA3102E32-17S-B-F80-A232-F, CA3102E3217SBF80A232F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Shell Size:32
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Number of Contacts:4 contacts size 4
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Material:Copper Alloy
-
Contacts Included:no, delivery without contacts
-
Wire Cross Section:AWG 4
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Contact Plating:Hard silver
-
Shell Style:Box mounting receptacle
-
Sep# Force Per Contact (Size 160/4):4,0 N
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Contact Arrangement:32-17
-
Test Voltage:2500 Vrms
-
Mating Cycles:500 min
-
Contact Resistance (Size 160/4):0,5 mΩ
-
Shielding:No
-
Contact Rating At +20 °c (68 °f) (Size 160/4):135 A
-
Wire Stripping (Size 160/4):11,8 mm
-
Bayonet:Connector with bayonet coupling
-
Gender:Socket
-
Coupling Torque:Closing: 19 Nm max / Opening: 1,03 Nm min
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Material:Aluminium alloy
-
Contact Retention (Size 160/4):90 N
-
Salt Spray Resistance:200 hours salt spray resistant
-
Contact Type:AWG Crimp
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Shell Plating:Zinc cobalt, black (conductive)
-
Insulator And Grommet Material:CR-Elastomere
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$62.74
50
$38.61
75
$30.56
100 +
$29.95
Click for Quote
Log in
to unlock special pricing