Image is representational - see mfr. specs

121575-2995

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215752995
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-2995
  • Alias/AKA:
    CA3106E10SL-3S-B-A232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Shell Size:
    10SL
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Socket
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Style:
    Plug, straight
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Plating:
    Hard silver
  • Endbell Style:
    Endbell with clamp and bushing
  • Number of Contacts:
    3 contacts size 16S
  • Contact Type:
    Solder Cup
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Test Voltage:
    2000 Vrms
  • Shielding:
    No
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Material:
    Aluminium alloy
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Arrangement:
    10SL-3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$111.76
50
$59.17
75
$41.64
100 +
$40.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!