Image is representational - see mfr. specs

121575-2913

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215752913
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-2913
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Type:
    AWG Crimp
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Contacts Included:
    no, delivery without contacts
  • Contact Retention (Size 60/100/8):
    80 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Shielding:
    No
  • Test Voltage:
    2000 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    22
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Gender:
    Socket
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Number of Contacts:
    4 contacts size 8
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Cross Section:
    AWG 8
  • Contact Arrangement:
    22-22
  • Shell Style:
    Box mounting receptacle
  • Air And Creepage Paths (Min):
    1,1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$49.43
50
$30.42
75
$24.08
100 +
$23.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!