Image is representational - see mfr. specs

121575-2775

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 28-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 28-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215752775
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-2775
  • Alias/AKA:
    CA3102E28-9S-B-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Retention (Size 25/12):
    55 N
  • Contact Plating:
    Hard silver
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Contact Type:
    Metric Crimp
  • Contact Material:
    Copper Alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    28-9
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Size:
    28
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    2500 Vrms
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Cross Section:
    0,75-1,5 mm² (Size 15), 2,0-3,0 mm² (Size 25)
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Number of Contacts:
    6 contacts size 15, 6 contacts size 25
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Air And Creepage Paths (Min):
    2,8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
25
$146.85
50
$77.74
75
$54.71
100 +
$53.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!