Image is representational - see mfr. specs

121575-2728

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 14S-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 14S-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215752728
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-2728
  • Alias/AKA:
    CA3101E14S-7P-B-14-A232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Material:
    Copper Alloy
  • Shell Size:
    14 S
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Shielding:
    Yes
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Number of Contacts:
    3 contacts size 15S
  • Test Voltage:
    2000 Vrms
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Metric Crimp
  • Insulator And Grommet Material:
    CR-Elastomere
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Style:
    Cable connecting plug
  • Wire Cross Section:
    0,75-1,5 mm²
  • Gender:
    Pin
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Arrangement:
    14S-7
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$119.54
50
$63.29
75
$44.54
100 +
$43.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!