ITT CANNON Authorized Distributor

121575-2424

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Search Keywords: 1215752424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-2424
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Style:
    Plug, straight
  • Test Voltage:
    2000 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Shell Size:
    28
  • Contact Material:
    Copper Alloy
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Socket
  • Contact Type:
    Metric Crimp
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Number of Contacts:
    37 contacts size 15
  • Air And Creepage Paths (Min):
    1,1 mm
  • Wire Cross Section:
    0,75-1,5 mm²
  • Shielding:
    Yes
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Zinc cobalt, green (conductive)
  • Contact Arrangement:
    28-21
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Endbell Style:
    Shielded connector with spring washer, endbell for shielded braids and heat shrinkable boots
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121575-2424 RoHS compliant?
Yes, 121575-2424 is RoHS compliant.
What is the lead time for 121575-2424?
The standard lead time for 121575-2424 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$324.00
50
$171.00
75
$117.60
100 +
$115.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!