Image is representational - see mfr. specs

121575-2368

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215752368
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-2368
  • Alias/AKA:
    CA3100E10SL-4P-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shielding:
    Yes
  • Shell Size:
    10SL
  • Gender:
    Pin
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    2000 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Style:
    Wall mounting receptacle
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Number of Contacts:
    2 contacts size 16S
  • Bayonet:
    Connector with bayonet coupling
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Cross Section:
    AWG 18/16
  • Mating Cycles:
    500 min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    10SL-4
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/4/26
Backorder
Price (USD)
Qty
Unit Price
25
$135.66
50
$71.82
75
$50.54
100 +
$49.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!