Image is representational - see mfr. specs

121575-1993

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 24-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215751993
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-1993
  • Alias/AKA:
    CA3106E24-9P-B-A232
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Test Voltage:
    2000 Vrms
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Gender:
    Pin
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Retention (Size 160/4):
    90 N
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Number of Contacts:
    2 contacts size 4
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Type:
    Solder Cup
  • Bayonet:
    Connector with bayonet coupling
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Contact Plating:
    Hard silver
  • Shell Plating:
    Zinc cobalt, black (conductive)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Mating Cycles:
    500 min
  • Shell Style:
    Plug, straight
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Endbell with clamp and bushing
  • Shell Size:
    24
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shielding:
    No
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Material:
    Copper Alloy
  • Contact Arrangement:
    24-9
  • Salt Spray Resistance:
    200 hours salt spray resistant
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$242.28
50
$127.87
75
$87.94
100 +
$86.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!