Image is representational - see mfr. specs

121575-1814

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Cable Mount - Contact Arrangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215751814
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-1814
  • Alias/AKA:
    CA3101E18-8S-B-F42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 25/12):
    55 N
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Gender:
    Socket
  • Endbell Style:
    without Endbell and grommet
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Size:
    18
  • Shell Style:
    Cable connecting plug
  • Contact Material:
    Copper Alloy
  • Shielding:
    No
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    18-8
  • Number of Contacts:
    1 contact size 12, 7 contacts size 16
  • Test Voltage:
    2000 Vrms
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Type:
    Solder Cup
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Bayonet:
    Connector with bayonet coupling
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$87.45
50
$46.30
75
$32.58
100 +
$31.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!