121575-1787

ITT CANNON

CA00PG28-16P-B-F80; CA Bayonet; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA00PG28-16P-B-F80; CA Bayonet; Circular
Search Keywords: 1215751787
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-1787
  • Alias/AKA:
    CA00PG28-16P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    2000 Vrms
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Type:
    AWG Crimp
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    28-16
  • Number of Contacts:
    20 contacts size 16
  • Insulator And Grommet Material:
    CR-Elastomere
  • Endbell Style:
    Endbell for PG cable gland termination
  • Shell Size:
    28
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gender:
    Pin
  • Bayonet:
    Connector with bayonet coupling
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Plating:
    Hard silver
  • Wire Cross Section:
    AWG 18/16
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Style:
    Wall mounting receptacle
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$210.92
50
$111.32
75
$76.56
100 +
$75.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!