121575-1710

ITT CANNON

CA07A28-21P-B-F0; CA Bayonet; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA07A28-21P-B-F0; CA Bayonet; Circular
Search Keywords: 1215751710
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-1710
  • Alias/AKA:
    CA07A28-21P-B-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Test Voltage:
    2000 Vrms
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Contact Plating:
    Hard silver
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contacts Included:
    no, delivery without contacts
  • Gender:
    Pin
  • Shell Style:
    Jam Nut Receptacle
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    28
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Arrangement:
    28-21
  • Contact Type:
    Solder Cup
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    37 contacts size 16
  • Bayonet:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
25
$493.50
50
$252.05
75
$171.57
100 +
$168.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!