Image is representational - see mfr. specs

121575-1425

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-14 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-14 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215751425
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-1425
  • Alias/AKA:
    CA3106E20-14P-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    Plug, straight
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 25/12):
    55 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 10 mm² (Size 100)
  • Contact Plating:
    Hard silver
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shielding:
    No
  • Contact Material:
    Copper Alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Number of Contacts:
    3 contacts size 25, 2 contacts size 100
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    20
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Contact Retention (Size 60/100/8):
    80 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Arrangement:
    20-14
  • Contact Type:
    Metric Crimp
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Test Voltage:
    2000 Vrms
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Pin
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$193.61
50
$102.18
75
$70.27
100 +
$68.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!