121575-0887

ITT CANNON

CA07A18-8P-B-F80; CA Bayonet; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA07A18-8P-B-F80; CA Bayonet; Circular
Search Keywords: 1215750887
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-0887
  • Alias/AKA:
    CA07A18-8P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Number of Contacts:
    1 contact size 12, 7 contacts size 16
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    18-8
  • Gender:
    Pin
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Wire Cross Section:
    AWG 14/12 (Size 12), AWG 18/16 (Size 16)
  • Contact Material:
    Copper Alloy
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Size:
    18
  • Test Voltage:
    2000 Vrms
  • Contact Type:
    AWG Crimp
  • Shell Style:
    Jam Nut Receptacle
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Plating:
    Hard silver
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 25/12):
    55 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$257.76
50
$136.04
75
$93.56
100 +
$91.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!