121575-0677

ITT CANNON

CA06PG20-16S-B-01-F0; CA Bayonet; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA06PG20-16S-B-01-F0; CA Bayonet; Circular
Search Keywords: 1215750677
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-0677
  • Alias/AKA:
    CA06PG20-16S-B-01-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    20-16
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shell Material:
    Aluminium alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Socket
  • Number of Contacts:
    2 contacts size 25, 7 contacts size 15
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Style:
    Plug, straight
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shielding:
    No
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Endbell for PG cable gland termination
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
  • Shell Size:
    20
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Test Voltage:
    2000 Vrms
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Type:
    Metric Crimp
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contacts Included:
    no, delivery without contacts
  • Mating Cycles:
    500 min
  • Contact Retention (Size 25/12):
    55 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$152.59
50
$80.78
75
$56.85
100 +
$55.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!