Image is representational - see mfr. specs

121575-0419

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 16-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 16-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215750419
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-0419
  • Alias/AKA:
    CA3106E16-9P-B-14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Number of Contacts:
    2 contacts size 25, 2 contacts size 15
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Style:
    Plug, straight
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Retention (Size 25/12):
    55 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shielding:
    Yes
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shell Size:
    16
  • Contact Material:
    Copper Alloy
  • Wire Cross Section:
    0,75-1,5 mm² (Size 15), 2,0-3,0 mm² (Size 25)
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Test Voltage:
    2000 Vrms
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Mating Cycles:
    500 min
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    16-9
  • Gender:
    Pin
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Type:
    Metric Crimp
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$193.93
50
$102.35
75
$70.39
100 +
$68.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!