Image is representational - see mfr. specs

121575-0317

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 28-12 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 28-12 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215750317
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-0317
  • Alias/AKA:
    CA3100E28-12P-B-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Insulator And Grommet Material:
    CR-Elastomere
  • Mating Cycles:
    500 min
  • Shell Size:
    28
  • Shielding:
    No
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Arrangement:
    28-12
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Number of Contacts:
    26 contacts size 16
  • Shell Style:
    Wall mounting receptacle
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Material:
    Aluminium alloy
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Test Voltage:
    2000 Vrms
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contacts Included:
    no, delivery without contacts
  • Contact Type:
    Solder Cup
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gender:
    Pin
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Plating:
    Hard silver
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$193.57
50
$102.16
75
$70.26
100 +
$68.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!