Image is representational - see mfr. specs

121575-0188

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 14S-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 14S-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215750188
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-0188
  • Alias/AKA:
    CA3100E14S-5P-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Shielding:
    No
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Shell Size:
    14 S
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    1050 Vrms
  • Contact Arrangement:
    14S-5
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Contact Material:
    Copper Alloy
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gender:
    Pin
  • Mating Cycles:
    500 min
  • Number of Contacts:
    6 contacts size 15S
  • Air And Creepage Paths (Min):
    0,7 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Cross Section:
    0,75-1,5 mm²
  • Bayonet:
    Connector with bayonet coupling
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Metric Crimp
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Style:
    Wall mounting receptacle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$115.67
50
$61.24
75
$43.09
100 +
$42.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!