Image is representational - see mfr. specs

121575-0036

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 36-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 36-5 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215750036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121575-0036
  • Alias/AKA:
    CA3102E36-5P-B-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Contact Retention (Size 500/0):
    95 N
  • Contact Plating:
    Hard silver
  • Shell Style:
    Box mounting receptacle (rear mount, through holes in flange)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shielding:
    No
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Test Voltage:
    2000 Vrms
  • Mating Cycles:
    500 min
  • Contact Type:
    Solder Cup
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Gender:
    Pin
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Size:
    36
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Contact Arrangement:
    36-5
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    4 contacts size 0
  • Bayonet:
    Connector with bayonet coupling
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$254.23
50
$134.18
75
$92.28
100 +
$90.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!