- Home ›
- All Products›
- 121572-0230
121572-0230
ITT CANNON
Circular Connector - Wall Mount - Contact Arangement: 14S-60 - Pins - Threaded Coupling - Adapter for PG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arangement: 14S-60 - Pins - Threaded Coupling - Adapter for PG
Search Keywords: 1215720230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121572-0230
-
Alias/AKA:CA00COM-PG14S-6P-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Type:Metric Crimp
-
Air And Creepage Paths (Min):0,7 mm
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Shell Style:Wall mounting receptacle
-
Shell Material:Aluminium alloy
-
Endbell Style:Endbell for PG cable gland termination
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Gender:Pin
-
Insulator Resistance:≥1000 MΩ
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Shell Size:14 S
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Plating:Hard silver
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Insulator And Grommet Material:CR-Elastomere
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Test Voltage:1050 Vrms
-
Mating Cycles:500 min
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Number of Contacts:6 contacts size 16S
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Contact Material:Copper Alloy
-
Shell Plating:Nickel plated
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Coupling Torque:Closing: 3,0 Nm max / Opening: 0,35 Nm min
-
Thread:Connector with threaded coupling
-
Contact Arrangement:14S-6
-
Contacts Installed:not assembled, packed separately
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$115.26
50
$61.02
75
$42.94
100 +
$42.08
Click for Quote
Log in
to unlock special pricing