Image is representational - see mfr. specs

121572-0193

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 20-17 - Sockets - Threaded Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 20-17 - Sockets - Threaded Coupling - Adapter for PG
Search Keywords: 1215720193
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121572-0193
  • Alias/AKA:
    CA06COM-PG20-17S-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Resistance:
    ≥1000 MΩ
  • Test Voltage:
    1600 Vrms
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Shell Style:
    Plug, straight
  • Air And Creepage Paths (Min):
    1,1 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Plating:
    Hard silver
  • Shell Size:
    20
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Nickel plated
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Endbell Style:
    Endbell for PG cable gland termination
  • Shell Material:
    Aluminium alloy
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gender:
    Socket
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Coupling Torque:
    Closing: 4,5 Nm max / Opening: 0,7 Nm min
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    Metric Crimp
  • Contact Arrangement:
    20-17
  • Insulator And Grommet Material:
    CR-Elastomere
  • Number of Contacts:
    1 contact size 16, 5 contacts size 12
  • Contacts Installed:
    not assembled, packed separately
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Thread:
    Connector with threaded coupling
  • Contact Retention (Size 25/12):
    55 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$152.80
50
$80.89
75
$56.92
100 +
$55.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!