Image is representational - see mfr. specs

121572-0133

ITT CANNON

Circular Connector - 90° Plug - Contact Arangement: 22-22 - Sockets - Threaded Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arangement: 22-22 - Sockets - Threaded Coupling - Adapter for PG
Search Keywords: 1215720133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121572-0133
  • Alias/AKA:
    CA08COM-PG22-22S-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Socket
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Arrangement:
    22-22-
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Number of Contacts:
    4 contacts size 8
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Type:
    Metric Crimp
  • Endbell Style:
    Endbell for PG cable gland termination
  • Contacts Installed:
    not assembled, packed separately
  • Shell Size:
    22
  • Coupling Torque:
    Closing: 5 Nm max / Opening: 0,8 Nm min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Insulator Resistance:
    ≥1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Thread:
    Connector with threaded coupling
  • Contact Material:
    Copper Alloy
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Shell Plating:
    Nickel plated
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Test Voltage:
    1600 Vrms
  • Shell Style:
    Plug, 90°
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Retention (Size 60/100/8):
    80 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$255.46
50
$134.82
75
$92.72
100 +
$90.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!