Image is representational - see mfr. specs

121572-0020

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 22-19 - Pins - Threaded Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 22-19 - Pins - Threaded Coupling - Adapter for PG
Search Keywords: 1215720020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121572-0020
  • Alias/AKA:
    CA06COM-PG22-19P-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Endbell Style:
    Endbell for PG cable gland termination
  • Thread:
    Connector with threaded coupling
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Coupling Torque:
    Closing: 5 Nm max / Opening: 0,8 Nm min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Mating Cycles:
    500 min
  • Number of Contacts:
    14 contacts size 16
  • Shell Size:
    22
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Pin
  • Shell Style:
    Plug, straight
  • Contacts Installed:
    not assembled, packed separately
  • Insulator Resistance:
    ≥1000 MΩ
  • Contact Arrangement:
    22-19
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Plating:
    Nickel plated
  • Contact Type:
    Metric Crimp
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Material:
    Copper Alloy
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Test Voltage:
    1600 Vrms
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$159.12
50
$84.24
75
$59.28
100 +
$58.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!