Image is representational - see mfr. specs

121571-1172

ITT CANNON

The 121571-1172 is a MIL-DTL-5015 series circular plug connector with 4 size 16S pin contacts and a threaded coupling.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 121571-1172 is a MIL-DTL-5015 series circular plug connector with 4 size 16S pin contacts and a threaded coupling.
Search Keywords: 1215711172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121571-1172
  • Alias/AKA:
    CA3106E14S-2P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    14S-2
  • Endbell Style:
    Endbell with clamp and bushing
  • Insulator And Grommet Material:
    Neoprene
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Shell Size:
    14 S
  • Air And Creepage Paths (Min):
    0,7 mm
  • Test Voltage:
    1050 Vrms
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Shell Style:
    Plug, straight
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gender:
    Pin
  • Thread:
    Connector with threaded coupling
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sc_P_Code:
    CA
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Contact Type:
    Solder Cup
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Plating:
    Hard silver
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Number of Contacts:
    4 contacts size 16S
  • Contacts Installed:
    Yes
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$50.16
25
$32.10
38
$25.08
50 +
$24.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!