Image is representational - see mfr. specs

121571-0881

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Pins - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1215710881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121571-0881
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Number of Contacts:
    6 contacts size 16S
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Shell Size:
    14 S
  • Contact Material:
    Copper Alloy
  • Thread:
    Connector with threaded coupling
  • Salt Spray Resistance:
    200 hours salt spray resistant
  • Shell Style:
    Box mounting receptacle
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shielding:
    No
  • Shell Plating:
    Zinc cobalt, green
  • Contact Plating:
    Gold 0,5 μ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator And Grommet Material:
    Neoprene
  • Gender:
    Pin
  • Contact Arrangement:
    14S-6
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Mating Cycles:
    500 min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sc_P_Code:
    CA
  • Test Voltage:
    1050 Vrms
  • Contacts Installed:
    not assembled, packed separately
  • Air And Creepage Paths (Min):
    0,7 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
13
$31.81
25
$24.81
38
$22.85
50 +
$22.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!