ITT CANNON Authorized Distributor

121567-0175

KPSE02E106PF0; MIL-DTL 26482 Series I & Mil Batter

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
KPSE02E106PF0; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: 1215670175
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121567-0175
  • Alias/AKA:
    KPSE02E10-6P-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    6 contacts size 20
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Rating Awg20:
    7,5 A
  • Contact Arrangement:
    10-6
  • Test Voltage:
    1500 Vrms
  • Contact Plating:
    Gold Plated
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contacts Installed:
    no, delivery without contacts
  • Insulator And Grommet Material:
    Polychloroprene
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Shell Size:
    10
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Type:
    Crimp Contacts
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Insulator Resistance:
    ≈5000 MOhm
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Box mounting receptacle
  • Mating Cycles:
    500 min
  • Gender:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121567-0175 RoHS compliant?
No, 121567-0175 is not RoHS compliant.
What is the lead time for 121567-0175?
The standard lead time for 121567-0175 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 5/17/27
Backorder
Price (USD)
Qty
Unit Price
13
$28.31
25
$22.08
38
$20.34
50 +
$19.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!