121567-0115

ITT CANNON

The 121567-0115 is a high-performance, miniature circular connector from the KPSE series, featuring crimp termination and desi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 121567-0115 is a high-performance, miniature circular connector from the KPSE series, featuring crimp termination and designed to meet MIL-C-26482 standards.
Search Keywords: 1215670115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121567-0115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Crimp Contacts
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold Plated
  • Test Voltage:
    2300 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    Polychloroprene
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Number of Contacts:
    3 contacts size 16
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Resistance:
    ≈5000 MOhm
  • Contacts Installed:
    no, delivery without contacts
  • Contact Arrangement:
    12-3
  • Gender:
    Pin
  • Contact Rating Awg16:
    13,0 A
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Shell Style:
    Box mounting receptacle
  • Mating Cycles:
    500 min
  • Shell Size:
    12
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
13
$64.28
25
$41.14
38
$32.14
50 +
$31.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!