Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121551-1877

D-Sub Receptacle - Female Sockets - 9 Position - 2 Rows - 1 (DE, E) Shell Size - 5A - Crimp Termination - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Receptacle - Female Sockets - 9 Position - 2 Rows - 1 (DE, E) Shell Size - 5A - Crimp Termination - Black.
Search Keywords: 1215511877
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121551-1877
Alias/AKA: DEU-9S-A197
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121551-1877 RoHS compliant?
Yes, 121551-1877 is RoHS compliant.
What is the lead time for 121551-1877?
The standard lead time for 121551-1877 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 919
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
44 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.20
10
$17.77
25
$16.41
53
$15.38
105
$14.38
158
$14.31
210 +
$14.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!