Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121551-1831

Standard D-Subminiature Copper Alloy Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard D-Subminiature Copper Alloy Thermoplastic
Search Keywords: 1215511831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121551-1831
Alias/AKA: DD50P1AFNA191K87146
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121551-1831 RoHS compliant?
Yes, 121551-1831 is RoHS compliant.
What is the lead time for 121551-1831?
The standard lead time for 121551-1831 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$132.80
50
$70.31
75
$49.47
99 +
$48.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!