- Home ›
- All Products›
- 121551-1313
121551-1313
ITT CANNON
Conn D-Subminiature SKT 3Cavity POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 3Cavity POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: 1215511313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contacts:delivery without size 8 contacts, please order separately
-
Mounting Method:4-40 Clinchnut
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Gender:Socket
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:3WK3 (3 empty size 8 cavities)
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
53
$23.90
105
$14.85
158
$11.72
210 +
$11.48
Click for Quote
Log in
to unlock special pricing