- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121551-1109
121551-1109
ITT CANNON
D-Sub Standard Connectors Standard D-Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Standard Connectors Standard D-Subminiature
Search Keywords: 1215511109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$29.38
84
$18.08
126
$14.31
168 +
$14.03
Click for Quote
Log in
to unlock special pricing