- Home ›
- All Products›
- 121551-0198
121551-0198
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DAM3W3P1A9NK87
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DAM3W3P1A9NK87
Search Keywords: 1215510198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0198
-
Alias/AKA:DAM-3W3P-1A9N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
70 -
Shell Finish:pure tin over nickel
-
Mounting Method:metal bracket and captive nut M3
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Contacts:delivery without size 8 contacts, please order separately
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Gender:Pin
-
Shell Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
53
$18.41
105
$11.44
158
$9.03
210 +
$8.85
Click for Quote
Log in
to unlock special pricing