- Home ›
- All Products›
- 121551-0146
121551-0146
ITT CANNON
DAE-15S-0L2-A191-A197-146; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DAE-15S-0L2-A191-A197-146; D Sub; D Sub
Search Keywords: 1215510146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0146
-
Alias/AKA:DAE-15S-0L2-A191-A197-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Color Insulator:Black
-
Salt Spray Test:20 hours
-
General:Standard D-Subminiature
-
Mating Cycles:200
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Contact Arrangement:15 contacts size 20
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
PCB:Pushfit for PCB hold diameter 3.0
-
Shell Finish:Tin
-
Mounting Method:4-40 Clinchnut
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Termination:Straight Solder
-
Gender:Socket
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Wire Gauge Range Awg:AWG 20-28
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:turned
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
34 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
6
$57.04
10
$56.90
25
$56.76
53
$56.61
105
$30.26
158
$21.23
210 +
$20.80
Click for Quote
Log in
to unlock special pricing