- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121551-0121
121551-0121
ITT CANNON
Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature PIN 9 POS Solder RA 9 Terminal 1 Port
Search Keywords: 1215510121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0121
-
Alias/AKA:DE-9P-1-A-8-N-K87-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$27.73
10
$27.67
25
$27.60
59
$27.53
117
$17.09
176
$13.48
234 +
$13.22
Click for Quote
Log in
to unlock special pricing