- Home ›
- All Products›
- 121537-5078
121537-5078
ITT CANNON
Circular Connector - Receptacle - Spring Contact (Socket) - Shell Size 22 - Contact Size 95mm² - 120° - Bayonet Coupling - IPX ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Spring Contact (Socket) - Shell Size 22 - Contact Size 95mm² - 120° - Bayonet Coupling - IPX8 - Box (Flange) Mount.
Search Keywords: 1215375078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121537-5078
-
Alias/AKA:CGE2E22H9FWB16A241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$739.81
3
$607.03
4
$540.63
5 +
$529.82
Click for Quote
Log in
to unlock special pricing