- Home ›
- All Products›
- 121537-5071
121537-5071
ITT CANNON
Circular Connector - Receptacle - Spring Contact (Socket) - Shell Size 22 - Contact Size 95mm² - 180° - Bayonet Coupling - IPX ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Spring Contact (Socket) - Shell Size 22 - Contact Size 95mm² - 180° - Bayonet Coupling - IPX8 - Wall (Flange) Mount.
Search Keywords: 1215375071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121537-5071
-
Alias/AKA:CGE0E22H9FB0414A241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$1,425.45
3
$1,006.20
4
$796.58
5 +
$780.64
Click for Quote
Log in
to unlock special pricing