- Home ›
- All Products›
- 121537-5013
121537-5013
ITT CANNON
Circular Connector - Plug - Cylinder Contact (Pin) - Shell Size 18 - Contact Size 50mm² - 120° - Bayonet Coupling - IPX8 - Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Cylinder Contact (Pin) - Shell Size 18 - Contact Size 50mm² - 120° - Bayonet Coupling - IPX8 - Cable Mount.
Search Keywords: 1215375013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121537-5013
-
Alias/AKA:CGE1E18H5ZWB03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$355.62
3
$291.79
4
$259.87
5 +
$254.68
Click for Quote
Log in
to unlock special pricing