- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121537-1064
ITT CANNON
121537-1064
Connector Accessories O-Ring Wall Mounting Receptacle With Mounting Flange Shell Size 22 Cylindrical Contact
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121537-1064 |
| Alias/AKA: | CGE0E22H9ZB03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | O-Ring |
| Operating Temperature: | -55 to 125 °C |