- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121537-1054
121537-1054
ITT CANNON
Connector Accessories O-Ring Box Mounting Receptacle With Mounting Flange Shell Size 18 Spring Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories O-Ring Box Mounting Receptacle With Mounting Flange Shell Size 18 Spring Contact
Search Keywords: 1215371054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121537-1054
-
Alias/AKA:CGE2E18H5FB16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:O-Ring
-
Dimension:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$447.53
2
$435.76
3
$420.03
4
$418.09
5 +
$384.79
Click for Quote
Log in
to unlock special pricing