- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121537-0046
121537-0046
ITT CANNON
Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - 150A - Bayonet Coupling - Crimp Termination - Free Hanging Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - 150A - Bayonet Coupling - Crimp Termination - Free Hanging Mounting.
Search Keywords: 1215370046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121537-0046
-
Alias/AKA:CGE6E18H5FB03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:O-Ring
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13
can ship 2/8/27
MOQ for out of Stock Qty:
2
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1
$483.39
2
$472.88
3
$457.95
4
$437.18
5 +
$353.24
Click for Quote
Log in
to unlock special pricing