Image is representational - see mfr. specs

121534-0036

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 28-15 - Pins - Bayonet Coupling - Endbell for Flex Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 28-15 - Pins - Bayonet Coupling - Endbell for Flex Tube
Search Keywords: 1215340036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121534-0036
  • Alias/AKA:
    CA06COM-F28-15P-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Solder Cup
  • Mating Cycles:
    500 min
  • Shell Size:
    28
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Plating:
    Nickel plated
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Number of Contacts:
    35 contacts size 16
  • Contact Material:
    Copper Alloy
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Insulator Resistance:
    ≥1000 MΩ
  • Gender:
    Pin
  • Test Voltage:
    1600 Vrms
  • Endbell Style:
    Endbell for flex tube (w/o grommet and ferrule)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Style:
    Plug, straight
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Coupling Torque:
    Closing: 7 Nm max / Opening: 0,92 Nm min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contacts Installed:
    Yes
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    28-15
  • Shell Material:
    Aluminium alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$218.66
50
$115.41
75
$79.37
100 +
$77.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!