- Home ›
- All Products›
- 121534-0025
121534-0025
ITT CANNON
Circular Connector - Straight Plug - Contact Arangement: 28-21 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arangement: 28-21 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215340025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121534-0025
-
Alias/AKA:CA06COM-E28-21S-B-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Plating:Nickel plated
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Test Voltage:1600 Vrms
-
Mating Cycles:500 min
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Gender:Socket
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Insulator Resistance:≥1000 MΩ
-
Bayonet:Connector with bayonet coupling
-
Shell Material:Aluminium alloy
-
Contact Plating:Hard silver
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contacts Installed:not assembled, packed separately
-
Shell Style:Plug, straight
-
Shell Size:28
-
Contact Type:Metric Crimp
-
Number of Contacts:37 contacts size 16
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Coupling Torque:Closing: 7 Nm max / Opening: 0,92 Nm min
-
Insulator And Grommet Material:CR-Elastomere
-
Contact Arrangement:28-21
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
Contact Material:Copper Alloy
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$239.51
50
$126.41
75
$86.93
100 +
$85.19
Click for Quote
Log in
to unlock special pricing