- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Termination Tooling ›
- 121533-0052
ITT CANNON
121533-0052
The 121533-0052 is a TH 452 type crimp locator for use with hand crimp tools to terminate size 15/16 contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121533-0052
-
Alias/AKA:CA06COM-PG24-28P-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
-
Bayonet:Connector with bayonet coupling