Image is representational - see mfr. specs

121533-0005

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 24-28 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 24-28 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215330005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121533-0005
  • Alias/AKA:
    CA06COM-E24-28S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    24 contacts size 16
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contacts Installed:
    not assembled, packed separately
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Material:
    Aluminium alloy
  • Coupling Torque:
    Closing: 6 Nm max / Opening: 0,8 Nm min
  • Gender:
    Socket
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Endbell Style:
    Endbell with clamp and bushing (w/o grommet and ferrule)
  • Shell Size:
    24
  • Shell Style:
    Plug, straight
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Plating:
    Hard silver
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator Resistance:
    ≥1000 MΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Arrangement:
    24-28
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Shell Plating:
    Nickel plated
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Test Voltage:
    1050 Vrms
  • Contact Type:
    Metric Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$213.12
50
$112.48
75
$77.35
100 +
$75.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!