- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 121532-1027
ITT CANNON
121532-1027
The 121532-1027 is a hand crimp tool for stamped and formed contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 121532-1027 is a hand crimp tool for stamped and formed contacts.
Search Keywords: 1215321027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121532-1027
-
Alias/AKA:CA06COM-PG22-14S-B-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Frequently Asked Questions
Is 121532-1027 RoHS compliant?
Yes, 121532-1027 is RoHS compliant.
What is the lead time for 121532-1027?
The standard lead time for 121532-1027 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$202.07
50
$106.65
75
$73.34
100 +
$71.88
Click for Quote
Log in
to unlock special pricing