- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 121532-0039
121532-0039
ITT CANNON
Circular Connector Plug - Female Sockets - 3 Position - 22-2 Shell Size - 74A - N (Normal) Orientation - Reverse Bayonet Lock ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Female Sockets - 3 Position - 22-2 Shell Size - 74A - N (Normal) Orientation - Reverse Bayonet Lock - Solder Cup.
Search Keywords: 1215320039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121532-0039
-
Alias/AKA:CA06COM-E22-2S-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sep# Force Per Contact (Size 60/100/8):3,0 N
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Air And Creepage Paths (Min):2,8 mm
-
Contact Resistance (Size 60/100/8):1 mΩ
-
Shell Material:Aluminium alloy
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Number of Contacts:3 contacts size 8
-
Wire Stripping (Size 60/100/8):11,8 mm
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Plating:Hard silver
-
Contact Type:Solder Cup
-
Bayonet:Connector with bayonet coupling
-
Coupling Torque:Closing: 5 Nm max / Opening: 0,8 Nm min
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
Mating Cycles:500 min
-
Contact Material:Copper Alloy
-
Shell Style:Plug, straight
-
Shell Size:22
-
Contact Arrangement:22-2
-
Contact Retention (Size 60/100/8):80 N
-
Contacts Installed:Yes
-
Test Voltage:2500 Vrms
-
Shell Plating:Nickel plated
-
Contact Rating At +20 °c (68 °f) (Size 60/100/8):74 A
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator Resistance:≥1000 MΩ
-
Insulator And Grommet Material:CR-Elastomere
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$223.65
5
$223.09
10
$222.53
25
$221.98
50
$117.15
75
$80.57
100 +
$78.96
Click for Quote
Log in
to unlock special pricing