Image is representational - see mfr. specs

121531-0031

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 20-33 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 20-33 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215310031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121531-0031
  • Alias/AKA:
    CA06COM-E20-33S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contacts Installed:
    not assembled, packed separately
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Material:
    Copper Alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    Metric Crimp
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Endbell Style:
    Endbell with clamp and bushing (w/o grommet and ferrule)
  • Number of Contacts:
    11 contacts size 16
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Arrangement:
    20-33
  • Gender:
    Socket
  • Shell Style:
    Plug, straight
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Test Voltage:
    1600 Vrms
  • Bayonet:
    Connector with bayonet coupling
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Plating:
    Hard silver
  • Insulator Resistance:
    ≥1000 MΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 4,5 Nm max / Opening: 0,7 Nm min
  • Mating Cycles:
    500 min
  • Shell Plating:
    Nickel plated
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Size:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$162.21
50
$85.88
75
$60.43
100 +
$59.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!