Image is representational - see mfr. specs

121530-1023

ITT CANNON

Circular Connector - Straight Plug - Contact Arangement: 18-12 - Sockets - Bayonet Coupling - Adapter for PG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arangement: 18-12 - Sockets - Bayonet Coupling - Adapter for PG
Search Keywords: 1215301023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121530-1023
  • Alias/AKA:
    CA06COM-PG18-12S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Type:
    Solder Cup
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Contacts:
    6 contacts size 16
  • Mating Cycles:
    500 min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Endbell Style:
    Endbell for PG cable gland termination
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Plating:
    Nickel plated
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    18-12
  • Contact Plating:
    Hard silver
  • Coupling Torque:
    Closing: 4 Nm max / Opening: 0,58 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    ≥1000 MΩ
  • Shell Size:
    18
  • Air And Creepage Paths (Min):
    1,1 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Test Voltage:
    1600 Vrms
  • Shell Style:
    Plug, straight
  • Contacts Installed:
    Yes
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$140.42
50
$74.34
75
$52.31
100 +
$51.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!