- 홈 ›
- All Products›
- 121530-0035
121530-0035
ITT CANNON
Circular Connector - Straight Plug - Contact Arangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Circular Connector - Straight Plug - Contact Arangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215300035
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:121530-0035
-
Alias/AKA:CA06COM-E18-8S-B
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Plating:Hard silver
-
Number of Contacts:1 contact size 12, 7 contacts size 16
-
Contacts Installed:Yes
-
Gender:Socket
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Contact Material:Copper Alloy
-
Mating Cycles:500 min
-
Test Voltage:1600 Vrms
-
Shell Material:Aluminium alloy
-
Wire Stripping (Size 25/12):6,2 mm
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Arrangement:18-8
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Retention (Size 25/12):55 N
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Shell Size:18
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Shell Plating:Nickel plated
-
Contact Resistance (Size 25/12):3 mΩ
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Shell Style:Plug, straight
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Insulator And Grommet Material:CR-Elastomere
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Bayonet:Connector with bayonet coupling
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Coupling Torque:Closing: 4 Nm max / Opening: 0,58 Nm min
-
Insulator Resistance:≥1000 MΩ
-
Contact Type:Solder Cup
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
20 Weeks
배송 가능
10. 21. 26
PRICE (USD)
수량
Unit Price
25
$156.64
50
$82.93
75
$58.36
100 +
$57.19
Click for Quote
Log in
특별 가격 잠금 해제